Part Details for 3114 04 by Lumberg Connect GmbH
Overview of 3114 04 by Lumberg Connect GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3114 04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8724
|
Newark | Wire To Board Connector, Receptacle, 4 Position, 1Row, Product Range:Minimodul 3114, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:2.5Mm, For Use With:Minimodul 3114 Series Contacts, Connector Type:Wire To Board Rohs Compliant: Yes |Lumberg 3114 04 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 9969 |
|
$0.1250 | Buy Now |
DISTI #
71678731
|
RS | Empty housing for reception of crimp contacts, for indirect mating | Lumberg 3114 04 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1350 / $0.1490 | RFQ |
DISTI #
1196555
|
element14 Asia-Pacific | CRIMP HOUSING, 4WAY RoHS: Compliant Min Qty: 10 Container: Each | 9969 |
|
$0.2021 / $0.2894 | Buy Now |
DISTI #
1196555
|
Farnell | CRIMP HOUSING, 4WAY RoHS: Compliant Min Qty: 10 Lead time: 32 Weeks, 1 Days Container: Each | 9969 |
|
$0.1834 / $0.3165 | Buy Now |
DISTI #
3114 04
|
Toby Electronics | 3114 - Lumberg Wire-to-Board 2.5mm Minimodul™ SIL Crimp Housing Min Qty: 2500 Package Multiple: 250 Lead time: 5 Weeks, 5 Days | 0 |
|
$0.1545 | Buy Now |
Part Details for 3114 04
3114 04 CAD Models
3114 04 Part Data Attributes:
|
3114 04
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
3114 04
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |