Part Details for 31169104 by METZ CONNECT USA
Overview of 31169104 by METZ CONNECT USA
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31169104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6748
|
Newark | Terminal Block, Pluggable, 4Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:4Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1Mm², Wire Connection Method:Screw, Rated Current:5A, Rated Voltage:125V Rohs Compliant: Yes |Metz Connect 31169104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$1.5500 / $3.4600 | Buy Now |
DISTI #
85X2548
|
Newark | Pluggable Terminal Block, 4, 125 V, 5 A, 3.5 Mm, 28 Awg, 16 Awg Rohs Compliant: Yes |Metz Connect 31169104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$0.2290 | Buy Now |
DISTI #
1849-1359-ND
|
DigiKey | SCREW TYPE, TERMINAL BLOCK, VERT Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
333 In Stock |
|
$1.3425 / $3.1100 | Buy Now |
|
Future Electronics | 4 Pole 3.5 mm Centerline 125 V 5 A Screw Type Pluggable Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.3700 / $1.5500 | Buy Now |
DISTI #
RIA31169104
|
Heilind Electronics | RP01304VBWN AKL 169 4 POLIG SCREW TYPE TERMINAL BLOCK | Americas - 502 in Stock |
|
$1.6294 / $1.7433 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Type 169 - 4 pole - Pitch 3.5mm RoHS: Compliant |
535 In Stock |
|
$1.3000 / $2.6400 | Buy Now |
DISTI #
77270259
|
Verical | Conn Terminal Block 4 POS 3.5mm Screw RA Cable Mount 5A RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2401 | Americas - 530 |
|
$1.8070 / $3.4320 | Buy Now |
DISTI #
68462634
|
Verical | Conn Terminal Block 4 POS 3.5mm Screw RA Cable Mount 5A RoHS: Compliant Min Qty: 485 Package Multiple: 485 Date Code: 2321 | Americas - 485 |
|
$1.5462 | Buy Now |
DISTI #
RIA31169104
|
Interstate Connecting Components | RP01304VBWN AKL 169 4 POLIG SCREW TYPE TERMINAL BLOCK | 150 |
|
$1.6294 / $1.7433 | Buy Now |
|
Master Electronics | Terminal Block - Type 169 - 4 pole - Pitch 3.5mm RoHS: Compliant |
535 In Stock |
|
$1.3000 / $2.6400 | Buy Now |