Part Details for 3118203 by Phoenix Contact
Overview of 3118203 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 3118203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3228-ND
|
DigiKey | CONN TERM BLK DISCONNECT 8-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4974 In Stock |
|
$9.7625 / $14.0600 | Buy Now |
DISTI #
651-3118203
|
Mouser Electronics | DIN Rail Terminal Blocks UK 6-FSI/C RoHS: Compliant | 1051 |
|
$10.3500 / $12.7900 | Buy Now |
|
Onlinecomponents.com | Flat-type fuse terminal block - cross section: 0.2 - 6 mm² - AWG: 26 - 8 - width: 8.2 mm - color: black RoHS: Compliant |
938 In Stock |
|
$9.5200 / $11.7800 | Buy Now |
DISTI #
3118203
|
TTI | DIN Rail Terminal Blocks UK 6-FSI/C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2646 In Stock |
|
$10.2000 / $12.2200 | Buy Now |
DISTI #
000000000000053113
|
Sager | DIN Rail Terminal Blocks UK 6-FSI/C Min Qty: 1 | 536 |
|
$10.2500 / $14.2500 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 950 |
|
RFQ | |
|
Master Electronics | Flat-type fuse terminal block - cross section: 0.2 - 6 mm² - AWG: 26 - 8 - width: 8.2 mm - color: black RoHS: Compliant |
938 In Stock |
|
$9.5200 / $11.7800 | Buy Now |
Part Details for 3118203
3118203 CAD Models
3118203 Part Data Attributes
|
3118203
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3118203
Phoenix Contact
Modular Terminal Block, 10mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; CUL; EAC; IEC; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |
Alternate Parts for 3118203
This table gives cross-reference parts and alternative options found for 3118203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3118203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3001925 | Modular Terminal Block, 10mm2 | Phoenix Contact | 3118203 vs 3001925 |
3001938 | Modular Terminal Block, 10mm2 | Phoenix Contact | 3118203 vs 3001938 |