Part Details for 3119313001 by TE Connectivity
Overview of 3119313001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3119313001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3119313001
|
Avnet Americas | Cable 1Conductor 18AWG Nickle Plated Copper White 600V (Alt: 3119313001) Min Qty: 6972 Package Multiple: 2125 Lead time: 18 Weeks, 4 Days | 0 |
|
$0.3562 / $0.3724 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6972 Package Multiple: 1 Container: Reel | 0Reel |
|
$0.3460 | Buy Now |
DISTI #
RYC55K9081-18-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55K9081-18-9 | Americas - 0 in Stock |
|
$0.3237 / $0.4028 | Buy Now |
|
Onlinecomponents.com | 55K9081-18-9 | 0 |
|
$0.3350 / $0.7017 | Buy Now |
DISTI #
RYC55K9081-18-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55K9081-18-9 | 0 |
|
$0.3237 / $0.4028 | Buy Now |
DISTI #
000000000006087323
|
Sager | Hook-up Wire 55K9081-18-9 Min Qty: 1 | 0 |
|
$0.3779 / $0.4723 | Buy Now |
|
Master Electronics | 55K9081-18-9 | 0 |
|
$0.3350 / $0.7017 | Buy Now |
Part Details for 3119313001
3119313001 CAD Models
3119313001 Part Data Attributes:
|
3119313001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3119313001
TE Connectivity
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.65 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |