Part Details for 3119321 (ALTERNATE: 3119321) by RS Pro
Overview of 3119321 (ALTERNATE: 3119321) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3119321 (ALTERNATE: 3119321)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71516151
|
RS | Power Cable Straight C19 To Right Angle CEE7/4, Schuko 6.56ft (2m) 16A 250V | RS PRO 3119321 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 441 |
|
$6.4500 / $7.5900 | Buy Now |