Part Details for 311P409-2S-B-12 by TE Connectivity
Overview of 311P409-2S-B-12 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311P409-2S-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2185
|
Newark | 311P409-2S-B-12 Rohs Compliant: Yes |Amp Te Connectivity 311P409-2S-B-12 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing F 15 POS Crimp ST Cable Mount RoHS: Compliant |
28 In Stock |
|
$41.5000 / $44.5200 | Buy Now |
DISTI #
63016227
|
Verical | Conn D-Subminiature F 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Package Min Qty: 2 Package Multiple: 1 | Americas - 27 |
|
$54.4960 / $57.8760 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
206799-2
|
TTI | D-Sub MIL Spec Connectors RECEPT ASSY,15 POSN pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 666 In Stock |
|
$43.1800 | Buy Now |
|
Master Electronics | Conn Housing F 15 POS Crimp ST Cable Mount RoHS: Compliant |
28 In Stock |
|
$41.5000 / $44.5200 | Buy Now |
Part Details for 311P409-2S-B-12
311P409-2S-B-12 CAD Models
311P409-2S-B-12 Part Data Attributes
|
311P409-2S-B-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
311P409-2S-B-12
TE Connectivity
CONNECTOR,D-SHELL,CABLE MNT,RECEPT,15 CONTACTS,SKT,CRIMP TERMINAL,HOLE .112-.124
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.494 inch | |
Body Depth | 0.405 inch | |
Body Length | 1.54 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for 311P409-2S-B-12
This table gives cross-reference parts and alternative options found for 311P409-2S-B-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 311P409-2S-B-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9412010C115 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 311P409-2S-B-12 vs 9412010C115 |
941205BA115 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 311P409-2S-B-12 vs 941205BA115 |
941203AB115 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 311P409-2S-B-12 vs 941203AB115 |
941201AA315 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 311P409-2S-B-12 vs 941201AA315 |
941201BD115 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 311P409-2S-B-12 vs 941201BD115 |
94115-094115 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124 | Amphenol FCi | 311P409-2S-B-12 vs 94115-094115 |
941203BD315 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 311P409-2S-B-12 vs 941203BD315 |
1218438-7 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 311P409-2S-B-12 vs 1218438-7 |
941201AB315 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 311P409-2S-B-12 vs 941201AB315 |
9412010A115 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 311P409-2S-B-12 vs 9412010A115 |