Part Details for 311AS001M1604T by Glenair Inc
Overview of 311AS001M1604T by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311AS001M1604T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6985
|
Newark | Connector |Glenair 311AS001M1604T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$154.0100 / $589.8700 | Buy Now |
DISTI #
3937-311AS001M1604T-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$949.2300 | Buy Now |
DISTI #
311AS001M1604T
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Electroless Nickel 16 Shell Size - Bulk (Alt: 311AS001M1604T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$145.2292 / $655.4100 | Buy Now |
DISTI #
631-311AS001M1604T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC | 0 |
|
$152.1200 / $582.6600 | Order Now |
DISTI #
311AS001M1604T
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Electroless Nickel 16 Shell Size - Bulk (Alt: 311AS001M1604T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$145.2292 / $655.4100 | Buy Now |
DISTI #
GLE311AS001M1604T
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS EMI/RFI SHRNK BT ADPTR, STRGHT | 0 |
|
$325.7379 / $555.1709 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 13 |
|
$403.6900 / $672.2200 | Buy Now |
Part Details for 311AS001M1604T
311AS001M1604T CAD Models
311AS001M1604T Part Data Attributes:
|
311AS001M1604T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311AS001M1604T
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |