Part Details for 311AS001N2803 by Glenair Inc
Overview of 311AS001N2803 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 311AS001N2803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311AS001N2803
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium Over Electroless Nickel 28 Shell Size - Bulk (Alt: 311AS001N2803) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$126.0538 / $568.8600 | Buy Now |
DISTI #
631-311AS001N2803
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$132.0400 / $505.7200 | Order Now |
DISTI #
71081015
|
Verical | 180° 28 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$474.0500 | Buy Now |
DISTI #
311AS001N2803
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium Over Electroless Nickel 28 Shell Size - Bulk (Alt: 311AS001N2803) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$126.0538 / $568.8600 | Buy Now |
DISTI #
GLE311AS001N2803
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
311AS001N2803
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$99.0140 / $577.8910 | Buy Now RFQ |
Part Details for 311AS001N2803
311AS001N2803 CAD Models
311AS001N2803 Part Data Attributes:
|
311AS001N2803
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311AS001N2803
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 28 |