Part Details for 311AS001NF1004 by Glenair Inc
Overview of 311AS001NF1004 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311AS001NF1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7017
|
Newark | Connector |Glenair 311AS001NF1004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$168.3800 / $644.8700 | Buy Now |
DISTI #
3937-311AS001NF1004-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$1,037.8700 | Buy Now |
DISTI #
311AS001NF1004
|
Avnet Americas | Connector Accessories EMI/RFI Shrink Boot Adapter with Strain Relief Shell Size 10 ST Aluminum Alloy Cadmium Finish Olive Drab - Bulk (Alt: 311AS001NF1004) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$158.7766 / $716.5200 | Buy Now |
DISTI #
631-311AS001NF1004
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ Pcs start 4 weeks | 0 |
|
$264.4400 / $382.5300 | Order Now |
DISTI #
71081721
|
Verical | 180° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$247.8875 | Buy Now |
DISTI #
77935136
|
Verical | 180° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$254.2436 / $612.4103 | Buy Now |
DISTI #
311AS001NF1004
|
Avnet Americas | Connector Accessories EMI/RFI Shrink Boot Adapter with Strain Relief Shell Size 10 ST Aluminum Alloy Cadmium Finish Olive Drab - Bulk (Alt: 311AS001NF1004) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$158.7766 / $716.5200 | Buy Now |
DISTI #
GLE311AS001NF1004
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$356.1020 / $606.9346 | Buy Now |
|
Powell Electronics | Glenair Min Qty: 1 | 13 |
|
$441.3200 / $734.8900 | Buy Now |
Part Details for 311AS001NF1004
311AS001NF1004 CAD Models
311AS001NF1004 Part Data Attributes:
|
311AS001NF1004
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311AS001NF1004
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |