Part Details for 311BS002B1704A by Glenair Inc
Overview of 311BS002B1704A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311BS002B1704A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7174
|
Newark | Connector |Glenair 311BS002B1704A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$124.6100 / $477.2200 | Buy Now |
DISTI #
3937-311BS002B1704A-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$768.0400 | Buy Now |
DISTI #
311BS002B1704A
|
Avnet Americas | ADAPTER - Bulk (Alt: 311BS002B1704A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
$117.4912 / $530.2350 | Buy Now |
DISTI #
654-311BS002B1704A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR DC LO PROFILE 90DEG RoHS: Not Compliant | 0 |
|
$123.0800 / $283.0700 | Order Now |
DISTI #
71083150
|
Verical | 180° 17 Shell Size Olive Drab Cadmium Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$183.4375 | Buy Now |
DISTI #
77935640
|
Verical | 180° 17 Shell Size Olive Drab Cadmium Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$188.1410 / $453.1923 | Buy Now |
DISTI #
GLE311BS002B1704A
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$263.5200 / $449.1403 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 24 |
|
$326.5800 / $543.8300 | Buy Now |