Part Details for 311DS002N1204 by Glenair Inc
Overview of 311DS002N1204 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311DS002N1204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7260
|
Newark | Connector |Glenair 311DS002N1204 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$90.4400 / $346.3600 | Buy Now |
DISTI #
3937-311DS002N1204-ND
|
DigiKey | SHRINK BOOT ADAPTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$557.4500 | Buy Now |
DISTI #
311DS002N1204
|
Avnet Americas | Connector Accessories Shrink Boot Adapter with Strain Relief Straight Electroless Nickel - Bulk (Alt: 311DS002N1204) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 61 Factory Stock |
|
$85.2776 / $384.8400 | Buy Now |
DISTI #
654-311DS002N1204
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR DC LOW STRAIGHT RoHS: Not Compliant | 0 |
|
$89.3300 / $205.4500 | Order Now |
DISTI #
311DS002N1204
|
Avnet Americas | Connector Accessories Shrink Boot Adapter with Strain Relief Straight Electroless Nickel - Bulk (Alt: 311DS002N1204) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 61 Factory Stock |
|
$85.2776 / $384.8400 | Buy Now |
DISTI #
GLE311DS002N1204
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$191.2594 / $325.9821 | Buy Now |
|
Powell Electronics | Shrink Boot Adapter Min Qty: 1 | 37 |
|
$237.0300 / $394.7100 | Buy Now |
Part Details for 311DS002N1204
311DS002N1204 CAD Models
311DS002N1204 Part Data Attributes:
|
311DS002N1204
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311DS002N1204
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 12 |