Part Details for 311FS001B1603T by Glenair Inc
Overview of 311FS001B1603T by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311FS001B1603T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7325
|
Newark | Accessories - Shrink Boot Adapters |Glenair 311FS001B1603T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$153.7800 / $588.9800 | Buy Now |
DISTI #
3937-311FS001B1603T-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$947.8500 | Buy Now |
DISTI #
311FS001B1603T
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp-Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium 16 Shell Size - Bulk (Alt: 311FS001B1603T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 75 Factory Stock |
|
$145.0148 / $654.4200 | Buy Now |
DISTI #
77987071
|
Verical | 180° 16 Shell Size Olive Drab Cadmium Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$545.3500 | Buy Now |
DISTI #
311FS001B1603T
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp-Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium 16 Shell Size - Bulk (Alt: 311FS001B1603T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 75 Factory Stock |
|
$145.0148 / $654.4200 | Buy Now |
DISTI #
311FS001B1603T
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp-Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium 16 Shell Size - Bulk (Alt: 311FS001B1603T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 75 Factory Stock |
|
$145.0148 / $654.4200 | Buy Now |
DISTI #
GLE311FS001B1603T
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Shrink Boot Adapter Min Qty: 1 | 45 |
|
$403.0800 / $671.2000 | Buy Now |
DISTI #
311FS001B1603T
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$106.2000 / $484.2200 | Buy Now RFQ |
Part Details for 311FS001B1603T
311FS001B1603T CAD Models
311FS001B1603T Part Data Attributes
|
311FS001B1603T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311FS001B1603T
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |