Part Details for 311FS001NF2410 by Glenair Inc
Overview of 311FS001NF2410 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311FS001NF2410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0624
|
Newark | Connector |Glenair 311FS001NF2410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$167.2300 / $640.4600 | Buy Now |
DISTI #
3937-311FS001NF2410-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,030.7300 | Buy Now |
DISTI #
311FS001NF2410
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium Over Electroless Nickel 24 Shell Size - Bulk (Alt: 311FS001NF2410) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
$157.6912 / $711.6150 | Buy Now |
DISTI #
631-311FS001NF2410
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 11+ Pcs start 5 weeks | 0 |
|
$262.6300 / $632.6300 | Order Now |
DISTI #
71084495
|
Verical | 180° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$356.1250 | Buy Now |
DISTI #
77933052
|
Verical | 180° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$365.2564 / $608.2179 | Buy Now |
DISTI #
311FS001NF2410
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium Over Electroless Nickel 24 Shell Size - Bulk (Alt: 311FS001NF2410) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
$157.6912 / $711.6150 | Buy Now |
DISTI #
GLE311FS001NF2410
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$353.6690 / $602.7799 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 18 |
|
$438.3100 / $729.8600 | Buy Now |
Part Details for 311FS001NF2410
311FS001NF2410 CAD Models
311FS001NF2410 Part Data Attributes:
|
311FS001NF2410
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311FS001NF2410
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |