Part Details for 311HA001M1905 by Glenair Inc
Overview of 311HA001M1905 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 311HA001M1905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311HA001M1905
|
Avnet Americas | ADAPTER - Bulk (Alt: 311HA001M1905) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$184.7592 / $833.8050 | Buy Now |
DISTI #
631-311HA001M1905
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$307.7200 / $741.2500 | Order Now |
DISTI #
311HA001M1905
|
Avnet Americas | ADAPTER - Bulk (Alt: 311HA001M1905) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$184.7592 / $833.8050 | Buy Now |
DISTI #
GLE311HA001M1905
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 311HA001M1905
311HA001M1905 CAD Models
311HA001M1905 Part Data Attributes:
|
311HA001M1905
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HA001M1905
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 19 |