Part Details for 311HS001B1506T by Glenair Inc
Overview of 311HS001B1506T by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HS001B1506T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7659
|
Newark | Connector |Glenair 311HS001B1506T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$205.2200 / $785.9700 | Buy Now |
DISTI #
3937-311HS001B1506T-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$1,264.9900 | Buy Now |
DISTI #
311HS001B1506T
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium 15 Shell Size - Bulk (Alt: 311HS001B1506T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$193.5094 / $873.3000 | Buy Now |
DISTI #
631-311HS001B1506T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC | 0 |
|
$466.2200 / $776.3700 | Order Now |
DISTI #
311HS001B1506T
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium 15 Shell Size - Bulk (Alt: 311HS001B1506T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$193.5094 / $873.3000 | Buy Now |
DISTI #
GLE311HS001B1506T
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS SHRNK BOOT ADAP | 0 |
|
$434.0111 / $739.7365 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 15 |
|
$537.8800 / $895.6900 | Buy Now |
Part Details for 311HS001B1506T
311HS001B1506T CAD Models
311HS001B1506T Part Data Attributes:
|
311HS001B1506T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HS001B1506T
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |