Part Details for 311HS001B1903 by Glenair Inc
Overview of 311HS001B1903 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HS001B1903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311HS001B1903
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium 19 Shell Size - Bulk (Alt: 311HS001B1903) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$111.2602 / $502.0500 | Buy Now |
DISTI #
631-311HS001B1903
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$116.5300 / $446.3200 | Order Now |
DISTI #
311HS001B1903
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium 19 Shell Size - Bulk (Alt: 311HS001B1903) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$111.2602 / $502.0500 | Buy Now |
DISTI #
GLE311HS001B1903
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Min Qty: 1 | 1 |
|
$309.2300 / $514.9200 | Buy Now |
DISTI #
311HS001B1903
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$87.3890 / $510.0360 | Buy Now RFQ |
Part Details for 311HS001B1903
311HS001B1903 CAD Models
311HS001B1903 Part Data Attributes:
|
311HS001B1903
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HS001B1903
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 |