Part Details for 311HS063XM1304T by Glenair Inc
Overview of 311HS063XM1304T by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HS063XM1304T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0641
|
Newark | Composite - Shrink Boot Adapters |Glenair 311HS063XM1304T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$217.7900 / $834.1200 | Buy Now |
DISTI #
3937-311HS063XM1304T-ND
|
DigiKey | SHRINK BOOT ADAPTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,208.0800 | Buy Now |
DISTI #
631-311HS063XM1304T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$494.7800 / $823.9200 | Order Now |
DISTI #
GLE311HS063XM1304T
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
Buy Now |
Part Details for 311HS063XM1304T
311HS063XM1304T CAD Models
311HS063XM1304T Part Data Attributes
|
311HS063XM1304T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HS063XM1304T
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 13 |