Part Details for 311HS063XM1706T by Glenair Inc
Overview of 311HS063XM1706T by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311HS063XM1706T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311HS063XM1706T
|
Avnet Americas | - Bulk (Alt: 311HS063XM1706T) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
311HS063XM1706T
|
Avnet Americas | - Bulk (Alt: 311HS063XM1706T) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
311HS063XM1706T
|
Avnet Americas | - Bulk (Alt: 311HS063XM1706T) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ |
Part Details for 311HS063XM1706T
311HS063XM1706T CAD Models
311HS063XM1706T Part Data Attributes
|
311HS063XM1706T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311HS063XM1706T
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 17 |