Part Details for 311SM23-T by Honeywell Sensing and Control
Overview of 311SM23-T by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311SM23-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K4053
|
Newark | Microswitch, Leaf Lever, Spdt, 1A, 250V, Microswitch Type:Subminiature, Microswitch Actuator:Leaf Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:1A, Contact Voltage Dc Nom:30Vdc, Switch Case:Phenolic Rohs Compliant: Yes |Honeywell 311SM23-T Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1600 | Buy Now |
DISTI #
480-2318-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71274696
|
RS | Subminiature Switch | Honeywell 311SM23-T RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5100 / $17.3800 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Contacts, 0,39 N [1.4 oz] Maximum Operating Force, 7,24 mm [0.29 in] Integral Straight Lever Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
200 In Stock |
|
$22.6900 / $30.4500 | Buy Now |
DISTI #
1254301
|
element14 Asia-Pacific | MICRO SWITCH, LEAF LEVER, SPDT, 1A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.7468 / $20.0241 | Buy Now |
DISTI #
1254301
|
Farnell | MICRO SWITCH, LEAF LEVER, SPDT, 1A, 250V RoHS: Compliant Min Qty: 200 Lead time: 26 Weeks, 0 Days Container: Each | 0 |
|
$15.1050 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Contacts, 0,39 N [1.4 oz] Maximum Operating Force, 7,24 mm [0.29 in] Integral Straight Lever Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
200 In Stock |
|
$22.6900 / $30.4500 | Buy Now |
Part Details for 311SM23-T
311SM23-T CAD Models
311SM23-T Part Data Attributes
|
311SM23-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
311SM23-T
Honeywell Sensing and Control
Snap Acting/Limit Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |