-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 2.62mm, Wire Terminal, Roller Lever Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-2324-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
225 In Stock |
|
$11.4958 / $20.1200 | Buy Now |
DISTI #
785-311SM6-T
|
Mouser Electronics | Basic / Snap Action Switches 250 VAC 5 A Roller Lever Actutor RoHS: Compliant | 588 |
|
$11.9100 / $16.6300 | Buy Now |
DISTI #
70119161
|
RS | Precision Switch, Subminiature, Basic, Actuator-Roller Lever, 5Amps, Wire wrap | Honeywell 311SM6-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 846 |
|
$12.0400 / $16.9600 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Roller Lever Actuator, Solder Termination RoHS: Compliant |
959 In Stock |
|
$8.6000 / $11.3100 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
311SM6-T
|
TTI | Basic / Snap Action Switches 250 VAC 5 A Roller Lever Actutor Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4662 In Stock |
|
$11.0500 / $13.1100 | Buy Now |
DISTI #
311SM6-T
|
TME | Microswitch SNAP ACTION, 5A/250VAC, with lever (with roller) Min Qty: 1 | 197 |
|
$10.9100 / $13.1000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Roller Lever Actuator, Solder Termination RoHS: Compliant |
959 In Stock |
|
$8.6000 / $11.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
311SM6-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
311SM6-T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 2.62mm, Wire Terminal, Roller Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Length | 0.25 inch | |
Actuator Travel | 2.62 mm | |
Actuator Type | ROLLER LEVER | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.34 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Plating | SILVER | |
Housing Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.39 N | |
Operating Position | 0.56 inch | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 2.16 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.093 inch | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 311SM6-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 311SM6-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM50E10F01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount, | Honeywell Sensing and Control | 311SM6-T vs ZM50E10F01 |
JS-143-B | Snap Acting/Limit Switch, Momentary, Solder Terminal, Panel Mount | Honeywell Sensing and Control | 311SM6-T vs JS-143-B |
ZM50D10E01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | 311SM6-T vs ZM50D10E01 |
SS-5GL14 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 2mm, Solder Terminal, Formed Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | 311SM6-T vs SS-5GL14 |
ZM50E10C01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Standard Straight Lever Actuator, Panel Mount, | Honeywell Sensing and Control | 311SM6-T vs ZM50E10C01 |
ZM50D10C01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Standard Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | 311SM6-T vs ZM50D10C01 |
JS-138-B | Snap Acting/Limit Switch, Momentary, Solder Terminal, Panel Mount | Honeywell Sensing and Control | 311SM6-T vs JS-138-B |
ZM50D10B01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Short Straight Lever Actuator, Panel Mount, | Honeywell Sensing and Control | 311SM6-T vs ZM50D10B01 |
ZM50E10E01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount, | Honeywell Sensing and Control | 311SM6-T vs ZM50E10E01 |