Part Details for 311SX3-T by Honeywell Sensing and Control
Overview of 311SX3-T by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 311SX3-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-2304-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
200 In Stock |
|
$22.7654 / $39.0300 | Buy Now |
DISTI #
785-311SX3-T
|
Mouser Electronics | Basic / Snap Action Switches 250 VAC 5 A Strght Lever Actutor RoHS: Compliant | 340 |
|
$20.9800 / $33.7500 | Buy Now |
DISTI #
70119082
|
RS | Precision Switch, Basic, Actuator-Straight Lever, 5 Amps, WIRE WRAP | Honeywell 311SX3-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 65 |
|
$30.0400 / $39.0100 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Straight Lever Actuator, Solder Termination RoHS: Compliant |
1320 In Stock |
|
$17.7500 / $36.5900 | Buy Now |
DISTI #
311SX3-T
|
TTI | Basic / Snap Action Switches 250 VAC 5 A Strght Lever Actutor Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1354 In Stock |
|
$18.4700 / $35.1800 | Buy Now |
DISTI #
311SX3-T
|
TME | Microswitch SNAP ACTION, 5A/250VAC, 5A/28VDC, with lever, SPDT Min Qty: 60 | 0 |
|
$22.6500 / $25.2600 | RFQ |
|
CHIPMALL.COM LIMITED | 28V SPDT 125V - Microswitches ROHS | 102 |
|
$13.8666 / $16.8974 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Straight Lever Actuator, Solder Termination RoHS: Compliant |
1320 In Stock |
|
$17.7500 / $36.5900 | Buy Now |
Part Details for 311SX3-T
311SX3-T CAD Models
311SX3-T Part Data Attributes
|
311SX3-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
311SX3-T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 5.31mm, Solder Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 5.31 mm | |
Body Breadth | 5.08 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.2 N | |
Operating Temperature-Max | 121 °C | |
Pre-Travel-Max | 4.7 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |