Part Details for 312 (ALTERNATE: 784337 45312) by Marathon Special Products
Overview of 312 (ALTERNATE: 784337 45312) by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 312 (ALTERNATE: 784337 45312)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70193172
|
RS | Conn Term Strip Barrier 12 9/16 in Dbl Row 30 A 600 V Phenolic Kulka 672GP12 | Marathon Special Products 312 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 130 |
|
$42.9200 / $55.7400 | Buy Now |