Part Details for 312.5 by Littelfuse Inc
Overview of 312.5 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 312.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 36 |
|
$1.5000 / $2.4000 | Buy Now |
Part Details for 312.5
312.5 CAD Models
312.5 Part Data Attributes
|
312.5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
312.5
Littelfuse Inc
Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 250VDC, 35A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | END CAP |
Alternate Parts for 312.5
This table gives cross-reference parts and alternative options found for 312.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 312.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0312.500HX | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | Littelfuse Inc | 312.5 vs 0312.500HX |
312.500P | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 312.5 vs 312.500P |
0312.500HXP | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 312.5 vs 0312.500HXP |
BK8/AGC-1/2-R | FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | 312.5 vs BK8/AGC-1/2-R |
BK1/AGC-1/2-R | FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | 312.5 vs BK1/AGC-1/2-R |
BK/AGC-1/2-R | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | 312.5 vs BK/AGC-1/2-R |
0312.500MXP | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 312.5 vs 0312.500MXP |
BK/AGC-1/2-R | FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | 312.5 vs BK/AGC-1/2-R |