Part Details for 3120-N321-P7T1-W04L-10A by E-T-A
Overview of 3120-N321-P7T1-W04L-10A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3120-N321-P7T1-W04L-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-3120-N321-P7T1-W04L-10A-ND
|
DigiKey | CIR BRKR THERM SWITCH 2P Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.4650 | Buy Now |
DISTI #
457-321P7T1W04L10A
|
Mouser Electronics | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot RoHS: Compliant | 8 |
|
$25.7200 / $37.9700 | Buy Now |
DISTI #
75088140
|
RS | Circuit Breaker Rocker Red Opaque Actuator Dual Legends QC 2P 240VAC/50VDC 10A | E-T-A Circuit Protection and Control 3120-N321-P7T1-W04L-10A Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.8600 / $31.5300 | Buy Now |
DISTI #
000000000006097912
|
Sager | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protect Min Qty: 10 | 0 |
|
$19.4600 / $35.8200 | Buy Now |
Part Details for 3120-N321-P7T1-W04L-10A
3120-N321-P7T1-W04L-10A CAD Models
3120-N321-P7T1-W04L-10A Part Data Attributes
|
3120-N321-P7T1-W04L-10A
E-T-A
Buy Now
|
Compare Parts:
3120-N321-P7T1-W04L-10A
E-T-A
|
Samacsys Manufacturer | E-T-A |