Part Details for 3120-N561-N7Q1-W14DR3-16A by E-T-A
Overview of 3120-N561-N7Q1-W14DR3-16A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3120-N561-N7Q1-W14DR3-16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-3120-N561-N7Q1-W14DR3-16A-ND
|
DigiKey | CIR BRKR THERM SWITCH Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
457-561N7Q1W14DR316
|
Mouser Electronics | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot | 4 |
|
$13.4000 / $25.7400 | Buy Now |
DISTI #
75088821
|
RS | Circuit Breaker Rocker Red 115VAC Red LED I/O Legend QC 2P 240VAC/50VDC 16A | E-T-A Circuit Protection and Control 3120-N561-N7Q1-W14DR3-16A Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1000 / $19.0000 | Buy Now |
DISTI #
000000000006098591
|
Sager | Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protect Min Qty: 10 | 0 |
|
$13.1900 / $24.2800 | Buy Now |