Part Details for 312019-01 by Qualtek Electronics Corporation
Overview of 312019-01 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 312019-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6544
|
Newark | Power Cord, Nema 5-15P/Iec C13, 3M, 15A, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13, Cable Length - Metric:3M, Current Rating:15A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Qualtek Electronics 312019-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$14.5300 / $18.5100 | Buy Now |
DISTI #
Q353-ND
|
DigiKey | CRD 14AWG NEMA5-15P - 320C13 10' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
602 In Stock |
|
$8.8577 / $14.6500 | Buy Now |
DISTI #
562-312019-01
|
Mouser Electronics | AC Power Cords 9'10" 14/3 SJT 15A RoHS: Compliant | 653 |
|
$9.8500 / $14.6500 | Buy Now |
DISTI #
70133285
|
RS | Cord, Power,5-15P Plug, C13,3 Cond SJT Cbl,118 in.,14 AWG, Black,+60degc Temp | Qualtek Electronics Corp. 312019-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 86 |
|
$13.0400 / $14.6500 | Buy Now |
|
Future Electronics | Black 10 in (3.05 m) SJT 125 V 15 A 14 AWG 3 Conductor NEMA 5-15P Unshielded Power Cord RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$10.8900 / $11.0100 | Buy Now |
DISTI #
QTK312019-01
|
Heilind Electronics | Americas - 152 in Stock |
|
$13.2185 / $14.6866 | Buy Now | |
|
Onlinecomponents.com | Cable Assembly Power Cord 2.743m 14AWG 3 POS Power to 3 POS Power M-F |
302 In Stock |
|
$8.6400 / $14.9800 | Buy Now |
DISTI #
312019-01
|
TME | Cable, 3x14AWG, IEC C13 female,NEMA 5-15 (B) plug, PVC, 3m, black Min Qty: 1 | 9 |
|
$15.7000 / $22.6700 | Buy Now |
DISTI #
QTK312019-01
|
Interstate Connecting Components | 50 |
|
$13.2185 / $14.6866 | Buy Now | |
DISTI #
000000000003019864
|
Sager | AC Power Cords 9'10 14/3 SJT 15A Min Qty: 1 | 297 |
|
$8.5000 / $10.1500 | Buy Now |
Part Details for 312019-01
312019-01 CAD Models
312019-01 Part Data Attributes
|
312019-01
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
312019-01
Qualtek Electronics Corporation
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Approvals | CUL; UL | |
Connector Side1 | NEMA5-15P | |
Connector Side2 | IEC60320 C-13 | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 60 °C | |
Rated Current | 15 A | |
Rated Voltage | 125 V | |
Shielding | NO | |
Wire Gauge | 14 AWG |