Part Details for 3122-20-1-0500-008-1-TS by CnC Tech LLC
Overview of 3122-20-1-0500-008-1-TS by CnC Tech LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3122-20-1-0500-008-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN326A-500-ND
|
DigiKey | HOOK-UP STRND 20AWG ORANGE Min Qty: 500 Lead time: 20 Weeks Container: Spool |
5500 In Stock |
|
$0.1962 / $0.2550 | Buy Now |
DISTI #
CN326A-100-ND
|
DigiKey | HOOK-UP STRND 20AWG ORN 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
9 In Stock |
|
$26.5220 / $36.7400 | Buy Now |
DISTI #
CN326A-50-ND
|
DigiKey | HOOK-UP STRND 20AWG 300V ORN 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
8 In Stock |
|
$13.7335 / $20.7100 | Buy Now |
DISTI #
CN326A-25-ND
|
DigiKey | HOOK-UP STRND 20AWG 300V ORN 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
8 In Stock |
|
$7.4581 / $11.3800 | Buy Now |
DISTI #
V99:2348_22608430
|
Arrow Electronics | Hook-up Wire 20AWG 152.4m 2.35mm Tinned Copper Orange 300V Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1720 | Americas - 3970 |
|
$0.0551 / $0.4613 | Buy Now |
|
Onlinecomponents.com | Hook-Up Wire - UL3122 Fiberglass Braided Sleeve Silicone Wire 20AWG - 220°C 300V Orange - 500Ft Reel RoHS: Compliant | 0 |
|
$102.5000 / $149.4200 | Buy Now |