Part Details for 3122-22-1-0500-002-1-TS by CnC Tech LLC
Overview of 3122-22-1-0500-002-1-TS by CnC Tech LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3122-22-1-0500-002-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN310W-500-ND
|
DigiKey | HOOK-UP STRND 22AWG WHITE Min Qty: 500 Lead time: 20 Weeks Container: Spool |
4000 In Stock |
|
$0.3240 / $0.4163 | Buy Now |
DISTI #
CN310W-50-ND
|
DigiKey | HOOK-UP STRND 22AWG 300V WHT 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
13 In Stock |
|
$11.8634 / $17.8900 | Buy Now |
DISTI #
CN310W-25-ND
|
DigiKey | HOOK-UP STRND 22AWG 300V WHT 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
11 In Stock |
|
$6.4870 / $9.9000 | Buy Now |
DISTI #
CN310W-100-ND
|
DigiKey | HOOK-UP STRND 22AWG WHT 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
6 In Stock |
|
$22.9733 / $31.8600 | Buy Now |
DISTI #
V99:2348_22608489
|
Arrow Electronics | Hook-up Wire 22AWG 152.4m 2.2mm Tinned Copper White 300V Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1834 | Americas - 3547 |
|
$0.0453 / $0.4027 | Buy Now |
|
Onlinecomponents.com | Hook-Up Wire - UL3122 Fiberglass Braided Sleeve Silicone Wire 22AWG - 200°C 300V White - 500Ft Reel | 0 |
|
$75.3900 / $101.6000 | Buy Now |
DISTI #
31047888
|
Verical | Hook-up Wire 22AWG 152.4m 2.2mm Tinned Copper White 300V Reel RoHS: Compliant Min Qty: 131 Package Multiple: 1 Date Code: 1834 | Americas - 3547 |
|
$0.1939 / $0.3091 | Buy Now |