-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7230
|
Newark | Terminal Block, Header, 3Pos, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:3Ways, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:-, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Metz Connect 31220103 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 370 |
|
$0.3410 / $0.7560 | Buy Now |
DISTI #
1849-1328-ND
|
DigiKey | PIN HEADER, VERTICAL, SHROUDED, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
251 In Stock |
|
$0.3764 / $0.8200 | Buy Now |
|
Future Electronics | SSU INTERCONNECT RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3600 | Buy Now |
|
Onlinecomponents.com | Pin Header - Type 220 - 3 pole - Pitch 5.08mm RoHS: Compliant |
471 In Stock |
|
$0.3135 / $0.4729 | Buy Now |
DISTI #
51684314
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole Min Qty: 471 Package Multiple: 471 Date Code: 1903 | Americas - 471 |
|
$0.5971 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 500 |
|
$0.3780 / $0.8100 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 98 |
|
$0.4860 / $0.8100 | Buy Now |
|
Master Electronics | Pin Header - Type 220 - 3 pole - Pitch 5.08mm RoHS: Compliant |
471 In Stock |
|
$0.3135 / $0.4729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31220103
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31220103
METZ CONNECT USA
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Metz Connect | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |