Part Details for 31236103 by METZ CONNECT USA
Overview of 31236103 by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31236103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7031
|
Newark | Pt11603Hbbf Rohs Compliant: Yes |Metz Connect 31236103 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $3.1900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.0500 | Buy Now |
|
Onlinecomponents.com | Pin Header - Type 236 - 3 pole - Pitch 5.08mm RoHS: Compliant | 0 |
|
$2.1900 / $3.1900 | Buy Now |
DISTI #
26245628
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 161 Package Multiple: 161 | Americas - 161 |
|
$0.8570 | Buy Now |