-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C5706
|
Newark | Test Point Pin, Pcb, Solder, Product Range:-, Connector Colour:-, Connector Mounting:Pcb Mount, Mounting Hole Dia:0.61Mm, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Connector Tip Style:Radius, Overall Length:0.545"rohs Compliant: Yes |Mill Max 3128-2-00-15-00-00-08-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5811 |
|
$0.1310 / $0.3000 | Buy Now |
DISTI #
ED90324-ND
|
DigiKey | CONN PC PIN CIRC 0.020DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
20302 In Stock |
|
$0.0860 / $0.2400 | Buy Now |
DISTI #
575-3128200
|
Mouser Electronics | Circuit Board Hardware - PCB Solder Mount PCB Pin .425 RoHS: Compliant | 36704 |
|
$0.0860 / $0.2300 | Buy Now |
DISTI #
70967885
|
RS | Circuit Board Hardware - PCB Solder Mount PCB Pin .425 | Mill-Max 3128-2-00-15-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3520 / $0.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3020 | Buy Now |
DISTI #
MMX3128-2-00-15-00-00-080
|
Heilind Electronics | Americas - 264 in Stock |
|
$0.0798 / $0.4386 | Buy Now | |
|
Quest Components | BRASS, GOLD (10) OVER NICKEL FINISH, PCB TERMINAL | 2 |
|
$0.1797 | Buy Now |
DISTI #
MMX3128-2-00-15-00-00-080
|
Interstate Connecting Components | 88 |
|
$0.0798 / $0.4386 | Buy Now | |
DISTI #
000000000000037447
|
Sager | Circuit Board Hardware - PCB Solder Mount PCB Pin .425 Min Qty: 1000 | 0 |
|
$0.0815 / $0.5000 | Buy Now |
DISTI #
2751473
|
element14 Asia-Pacific | TEST POINT PIN, 0.61MM, PCB RoHS: Compliant Min Qty: 10 Container: Each | 5811 |
|
$0.0978 / $0.1559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3128-2-00-15-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3128-2-00-15-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |