Part Details for 3130-F150-P7T1-W01Q-20A by E-T-A
Overview of 3130-F150-P7T1-W01Q-20A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3130-F150-P7T1-W01Q-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3130-F150-P7T1-W01Q-20A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9 In Stock |
|
$23.8683 / $35.8000 | Buy Now |
DISTI #
457-0F150P7T1W01Q20A
|
Mouser Electronics | Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double RoHS: Compliant | 4 |
|
$23.8600 / $35.7900 | Buy Now |
DISTI #
71242277
|
RS | Circuit Breaker Rocker Black Opaque Molded I/O Legend QC 2P 250VAC/50VDC 20A | E-T-A Circuit Protection and Control 3130-F150-P7T1-W01Q-20A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$28.6400 / $35.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.4800 / $42.9300 | Buy Now |
DISTI #
000000000005190618
|
Sager | Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double po Min Qty: 1 | 0 |
|
$23.3800 / $48.7800 | Buy Now |
Part Details for 3130-F150-P7T1-W01Q-20A
3130-F150-P7T1-W01Q-20A CAD Models
3130-F150-P7T1-W01Q-20A Part Data Attributes:
|
3130-F150-P7T1-W01Q-20A
E-T-A
Buy Now
|
Compare Parts:
3130-F150-P7T1-W01Q-20A
E-T-A
|
Samacsys Manufacturer | E-T-A |