313003P
Description: Electric Fuse, Slow Blow, 3A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT

Overview of 313003P by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 313003P by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   43
RFQ
DISTI # 313003P
TTI Cartridge Fuses 3 AMP 250V SLO BLO CARTRIDG RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk Americas - 3750
In Stock
  • 25 $0.4450
  • 50 $0.4370
  • 100 $0.4220
  • 250 $0.4140
  • 500 $0.4060
$0.4060 / $0.4450 Buy Now

CAD Models for 313003P by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 313003P by Littelfuse Inc

313003P
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
Blow Characteristic
SLOW
Body Height
31.75 mm
Body Length or Diameter
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
200 J
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
100 A
Rated Current
3 A
Rated Voltage(AC)
250 V
Reference Standard
CE; CSA; METI; PSE; UL
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
END CAP
Want to compare parts?
  1. 313003P
    Littelfuse Inc
    Electric Fuse, Slow Blow, 3A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
    VS

Related Parts for 313003P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 313003P by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 313003P by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 313003P would you like to use for your alert(s)?
  • Please alert me when 313003P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 313003P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 313003P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 313003P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 313003P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 313003P by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: