Part Details for 3131-AF1NT-000000-1T2-20A by E-T-A
Overview of 3131-AF1NT-000000-1T2-20A by E-T-A
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 3131-AF1NT-000000-1T2-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3131-AF1NT-000000-1T2-20A-ND
|
DigiKey | CIR BRKR THRM 20A 250VAC 32VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.5420 | Buy Now |
DISTI #
457-F1NT0000001T220A
|
Mouser Electronics | Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated RoHS: Compliant | 0 |
|
$20.8300 / $31.2500 | Order Now |
DISTI #
71521327
|
RS | Circuit Breaker Sealed Rocker Latching No Actuator QC 10-14VDC Blue LED 1P 20A | E-T-A Circuit Protection and Control 3131-AF1NT-000000-1T2-20A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.9600 / $25.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.7500 / $37.4800 | Buy Now |
DISTI #
000000000003900216
|
Sager | Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated fro Min Qty: 10 | 0 |
|
$20.4100 / $42.5800 | Buy Now |
Part Details for 3131-AF1NT-000000-1T2-20A
3131-AF1NT-000000-1T2-20A CAD Models
3131-AF1NT-000000-1T2-20A Part Data Attributes
|
3131-AF1NT-000000-1T2-20A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
3131-AF1NT-000000-1T2-20A
E-T-A
CIR BRKR THRM 20A 250VAC 32VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 24 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 51 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP66 | |
Mounting Feature | INLINE/HOLDER | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 200 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | UL; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |