Part Details for 3131-BF1NQ-000000-2T3-20A by E-T-A
Overview of 3131-BF1NQ-000000-2T3-20A by E-T-A
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3131-BF1NQ-000000-2T3-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3131-BF1NQ-000000-2T3-20A-ND
|
DigiKey | CIRCUIT BREAKER THRM 20A 32VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.5420 | Buy Now |
DISTI #
457-F1NQ0000002T320A
|
Mouser Electronics | Circuit Breakers Single pole three-position switch with latching or momentary switch functions. Featuring a soft-touch contoured rocker actuator with optional illumination. The 3131 is sealed to provide IP66 rated front of panel water splash protectio RoHS: Compliant | 0 |
|
$22.9300 / $34.0100 | Order Now |
DISTI #
71521373
|
RS | Circuit Breaker Sealed Rocker Flange Mnt No Actuator QC 20-32VDC Blue LED 1P 20A | E-T-A Circuit Protection and Control 3131-BF1NQ-000000-2T3-20A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.9800 / $25.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.7600 / $37.4800 | Buy Now |
DISTI #
000000000003900270
|
Sager | Circuit Breakers Single pole three-position switch with latching or momentary switch functions. Featuring a soft-touch contoured rocker actuator with optional illumination. The 3131 is sealed to provide IP66 rated front of panel water splash protection. Min Qty: 10 | 0 |
|
$20.4200 / $42.5800 | Buy Now |
Part Details for 3131-BF1NQ-000000-2T3-20A
3131-BF1NQ-000000-2T3-20A CAD Models
3131-BF1NQ-000000-2T3-20A Part Data Attributes
|
3131-BF1NQ-000000-2T3-20A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
3131-BF1NQ-000000-2T3-20A
E-T-A
CIRCUIT BREAKER THRM 20A 32VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | ROCKER SWITCH |