Part Details for 3131M32768DT06LL by HCI
Overview of 3131M32768DT06LL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3131M32768DT06LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 32.768kHz 6pF ��20ppm ��20ppm SMD3215-2P Crystals ROHS | 3855 |
|
$0.1203 / $0.2326 | Buy Now |