Part Details for 3138133 TN005 by Alpha Wire
Overview of 3138133 TN005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3138133 TN005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F7305
|
Newark | Hook Up Wire, 100Ft, 8Awg Copper Natural, Jacket Material:Fibreglass, Jacket Color:Natural, Wire Gauge:8Awg, Conductor Area Csa:8.61Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:250°C Rohs Compliant: Yes |Alpha Wire 3138133 TN005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,544.0000 | Buy Now |
DISTI #
A3138133T-100-ND
|
DigiKey | CBL 1 COND 8AWG 600V TAN 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
2 In Stock |
|
$1,390.7100 | Buy Now |
DISTI #
602-3138133-100-07
|
Mouser Electronics | Hook-up Wire 8AWG 600V PTFE 100ft SPOOL TAN RoHS: Compliant | 0 |
|
$1,390.5400 / $1,390.6300 | Order Now |
DISTI #
71269560
|
RS | Lead Wire/Bus Bar,8 AWG, Conductor, Stranded, PFTE Insulated, Tan,100 | Alpha Wire 3138133 TN005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,390.7100 | RFQ |