-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2584
|
Newark | Hdac64 Dr Fem 10Ckt Bridge Gry Pol1 |Molex 31389-1100 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9130 | Buy Now |
DISTI #
0313891100
|
Avnet Americas | Connector Wire to Board Receptacle 10 Position 2.54mm Solder Through Hole (Alt: 0313891100) Min Qty: 2400 Package Multiple: 1200 | 0 |
|
RFQ | |
DISTI #
0313891100
|
Avnet Americas | Connector Wire to Board Receptacle 10 Position 2.54mm Solder Through Hole (Alt: 0313891100) Min Qty: 2400 Package Multiple: 1200 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31389-1100
Molex
Buy Now
Datasheet
|
Compare Parts:
31389-1100
Molex
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.748 inch | |
Body Depth | 0.954 inch | |
Body Length | 0.708 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED SYNDIOTACTIC POLYSTYRENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |