-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Female, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9552
|
Newark | Mx64 Fem 1X2 Getmetal Wocpa Blk Pola/2 Rohs Compliant: Yes |Molex 31402-2100 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5060 | Buy Now |
DISTI #
0314022100
|
Avnet Americas | 2.54mm Pitch MX64 Sealed Single Row Crimp Housing GET Terminal Black 2 Circuits Mating Part: Keying A without CPA Lock Bag - Bulk (Alt: 0314022100) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Bulk | 376000 Factory Stock |
|
$0.4825 / $0.5560 | Buy Now |
DISTI #
538-31402-2100
|
Mouser Electronics | Automotive Connectors MX64 FEM 1X2 GETTERM W/O CPA BLK POLA/2 RoHS: Compliant | 2116 |
|
$0.4240 / $0.8300 | Buy Now |
|
Onlinecomponents.com | MX64 Sealed Single Row Crimp Housing - 2 Circuits - 2.54mm Pitch - GET Terminal - Key A - Without CPA Lock - Black. RoHS: Compliant |
33 Partner Stock |
|
$0.4151 / $0.5947 | Buy Now |
DISTI #
31402-2100
|
TTI | Automotive Connectors MX64 FEM 1X2 GETTERM W/O CPA BLK POLA/2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3200 Package Multiple: 800 Container: Each | Americas - 0 |
|
$0.4200 / $0.4570 | Buy Now |
DISTI #
Molex 31402-2100
|
PEI Genesis | Combination Line Connector | 0 |
|
Buy Now | |
|
Master Electronics | MX64 Sealed Single Row Crimp Housing - 2 Circuits - 2.54mm Pitch - GET Terminal - Key A - Without CPA Lock - Black. RoHS: Compliant |
33 Partner Stock |
|
$0.4151 / $0.5947 | Buy Now |
DISTI #
10159508
|
TestEquity LLC | Molex 31402-2100 Automotive Connectors, MX64 Female, 1X2 GetTerminal W/O Cpa Blk Pola/2 | 33 |
|
$0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31402-2100
Molex
Buy Now
Datasheet
|
Compare Parts:
31402-2100
Molex
Combination Line Connector, 2 Contact(s), Female, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.736 inch | |
Body Depth | 1.177 inch | |
Body Length | 0.665 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |