-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Female, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y1015
|
Newark | Mx64 Fem 1X2 Mxmetal Wocpa Blk Pold/2 |Molex 31403-2700 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6670 | Buy Now |
DISTI #
0314032700
|
Avnet Americas | MX64 FEM 1X2 MXMETAL WOCPA BLK POLD/2 - Bulk (Alt: 0314032700) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6365 / $0.7334 | Buy Now |
DISTI #
538-31403-2700
|
Mouser Electronics | Automotive Connectors .64 USCAR CONN SLD SNG ROW ASSY 2CIR RoHS: Compliant | 2783 |
|
$0.5890 / $1.2100 | Buy Now |
DISTI #
71457513
|
RS | MX64 FEM 1X2 MXMETAL WOCPA BLK POLD/2 | Molex Incorporated 31403-2700 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
3199 Partner Stock |
|
$0.4529 / $0.6018 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3199 Partner Stock |
|
$0.4529 / $0.6018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31403-2700
Molex
Buy Now
Datasheet
|
Compare Parts:
31403-2700
Molex
Combination Line Connector, 2 Contact(s), Female, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.736 inch | |
Body Depth | 1.177 inch | |
Body Length | 0.665 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |