-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 3 Contact(s), Female, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0976
|
Newark | Mx64 Fem 1X3 Mxmetal W/Cpa Blk Pold/3 Rohs Compliant: Yes |Molex 31403-3710 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$0.8710 / $1.2400 | Buy Now |
DISTI #
0314033710
|
Avnet Americas | Conn Housing F 3 POS 2.54mm ST Cable Mount Bag - Bag (Alt: 0314033710) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.5569 / $0.6419 | Buy Now |
DISTI #
01AH0976
|
Avnet Americas | Conn Housing F 3 POS 2.54mm ST Cable Mount Bag - Bulk (Alt: 01AH0976) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$0.8900 / $1.2500 | Buy Now |
DISTI #
538-31403-3710
|
Mouser Electronics | Automotive Connectors MX150 .138" REC 01X03P D/3 RoHS: Compliant | 953 |
|
$0.5340 / $1.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2168 Partner Stock |
|
$0.3950 / $0.5100 | Buy Now |
DISTI #
65691391
|
Verical | Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount Black MX64™ Bag RoHS: Compliant Min Qty: 121 Package Multiple: 1 | Americas - 2168 |
|
$0.5000 / $0.5200 | Buy Now |
DISTI #
31403-3710
|
TTI | Automotive Connectors MX150 .138" REC 01X03P D/3 RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Each |
Americas - 2100 In Stock |
|
$0.5230 / $0.5440 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2168 Partner Stock |
|
$0.3950 / $0.5100 | Buy Now |
DISTI #
10159518
|
TestEquity LLC | Molex 31403-3710 2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 3 Circuits, Key D, with CPA Lock | 2168 |
|
$0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31403-3710
Molex
Buy Now
Datasheet
|
Compare Parts:
31403-3710
Molex
Combination Line Connector, 3 Contact(s), Female, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.736 inch | |
Body Depth | 1.177 inch | |
Body Length | 0.736 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |