Part Details for 314032710 by Molex
Overview of 314032710 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 314032710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-314032710-ND
|
DigiKey | MX64 FEM 1X2 MXMETAL W/CPA BLK P Min Qty: 150 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3174 In Stock |
|
$0.6400 / $0.6800 | Buy Now |
DISTI #
0314032710
|
Avnet Americas | MX64 Sealed Crimp Housing with CPA Lock 2.54mm Pitch Single Row 2 Circuits Black - Bulk (Alt: 0314032710) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6725 / $0.7749 | Buy Now |
|
Ameya Holding Limited | 1155 |
|
RFQ | ||
DISTI #
0314032710
|
Avnet Asia | MX64 Sealed Crimp Housing with CPA Lock 2.54mm Pitch Single Row 2 Circuits Black (Alt: 0314032710) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 6 Weeks, 2 Days | 0 |
|
RFQ |