-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 8 Contact(s), Female, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MX64 Sealed Crimp Housing - 8 Circuits - Single Row - 2.54mm Pitch - TE Generation Y Terminal - Key A - With CPA Lock - Black. RoHS: Compliant |
11140 Partner Stock |
|
$0.8910 / $1.4970 | Buy Now |
DISTI #
66445645
|
Verical | 2.54mm MX64 Sealed Crimp Housing Single Row TE Generation Y Terminal Black 8 Circuits No Terminal Positions Plugged Polarization A with CPA Lock RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 11140 |
|
$0.9000 / $1.0100 | Buy Now |
DISTI #
Molex 31404-8110
|
PEI Genesis | Combination Line Connector | 11140 |
|
Buy Now | |
|
Master Electronics | MX64 Sealed Crimp Housing - 8 Circuits - Single Row - 2.54mm Pitch - TE Generation Y Terminal - Key A - With CPA Lock - Black. RoHS: Compliant |
11140 Partner Stock |
|
$0.8910 / $1.4970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31404-8110
Molex
Buy Now
Datasheet
|
Compare Parts:
31404-8110
Molex
Combination Line Connector, 8 Contact(s), Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Total Number of Contacts | 8 |