Part Details for 3141-2-00-01-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3141-2-00-01-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-121MLB | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
DO3314-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPS3314-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Price & Stock for 3141-2-00-01-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C5866
|
Newark | Standard P.c. Board Pin/Bulk |Mill-Max 3141-2-00-01-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0620 / $0.6230 | Buy Now |
DISTI #
3141-200010000080-ND
|
DigiKey | CONN PC PIN CIRC .040DIA TINLEAD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
999 In Stock |
|
$0.3358 / $0.7300 | Buy Now |
DISTI #
575-3141200010000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI RoHS: Not Compliant | 875 |
|
$0.3120 / $0.7300 | Buy Now |
|
Bisco Industries | 3200 |
|
Buy Now | ||
DISTI #
66763957
|
Verical | Contact PIN Solder ST Swage Mount Bulk RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 | Americas - 3200 |
|
$1.5787 / $3.4683 | Buy Now |
DISTI #
000000000000404269
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI Min Qty: 1000 | 0 |
|
$0.0537 / $0.5435 | Buy Now |
Part Details for 3141-2-00-01-00-00-08-0
3141-2-00-01-00-00-08-0 CAD Models
3141-2-00-01-00-00-08-0 Part Data Attributes
|
3141-2-00-01-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3141-2-00-01-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |