-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
4800 Partner Stock |
|
$0 | Buy Now |
DISTI #
77796793
|
Verical | Conn Wire to Board RCP 12 POS ST Cable Mount RoHS: Compliant Min Qty: 202 Package Multiple: 1 | Americas - 4800 |
|
$0.2850 / $0.3100 | Buy Now |
DISTI #
31410-1120
|
TTI | Automotive Connectors MX64 02X06 REC POL/12 RoHS: Compliant pbFree: Pb-Free Min Qty: 4800 Package Multiple: 4800 Container: Reel | Americas - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 4577 |
|
$0.2075 / $0.2554 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31410-1120
Molex
Buy Now
Datasheet
|
Compare Parts:
31410-1120
Molex
Board Connector, 12 Contact(s), Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.912 inch | |
Body Depth | 0.943 inch | |
Body Length | 0.728 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |