Part Details for 314150201 by TE Connectivity
Overview of 314150201 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 314150201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | INDUSTRIAL RELAY (GENERAL PURPOSE) Power/Signal Relay, 4 Form C, 220VDC (Coil), 952mW (Coil), 6A (Contact), Panel Mount RoHS: Compliant |
|
|
RFQ |