Part Details for 3149-2-00-15-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3149-2-00-15-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 3149-2-00-15-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C5908
|
Newark | Standard P.c. Board Pin/Bulk |Mill Max 3149-2-00-15-00-00-08-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 / $0.6230 | Buy Now |
DISTI #
ED1183-ND
|
DigiKey | CONN PC PIN CIRC 0.040DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
19318 In Stock |
|
$0.1246 / $0.2900 | Buy Now |
DISTI #
575-M3149-2-15
|
Mouser Electronics | Circuit Board Hardware - PCB PC PIN SWAG .043 .380 LENGTH RoHS: Compliant | 6862 |
|
$0.1240 / $0.2900 | Buy Now |
DISTI #
V36:1790_06488795
|
Arrow Electronics | Contact PIN Solder ST Swage Mount Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2415 | Americas - 1426 |
|
$0.1104 / $0.2798 | Buy Now |
DISTI #
V99:2348_06488795
|
Arrow Electronics | Contact PIN Solder ST Swage Mount Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2105 | Americas - 680 |
|
$0.3161 | Buy Now |
DISTI #
70967894
|
RS | Circuit Board Hardware - PCB PC PIN SWAG .043 .380 LENGTH | Mill-Max 3149-2-00-15-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3520 / $0.4400 | RFQ |
|
Future Electronics | Swage Mount 0.043 Solder Mount Printed Circuit Pin RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3150 / $0.3450 | Buy Now |
DISTI #
MMX3149-2-00-15-00-00-080
|
Heilind Electronics | MMX31492-00-15-00-00 | Americas - 543 in Stock |
|
$0.1151 / $0.4386 | Buy Now |
DISTI #
79056887
|
Verical | Contact PIN Solder ST Swage Mount Bulk Min Qty: 20 Package Multiple: 1 Date Code: 2415 | Americas - 1426 |
|
$0.2798 | Buy Now |
DISTI #
53403979
|
Verical | Contact PIN Solder ST Swage Mount Bulk Min Qty: 18 Package Multiple: 1 Date Code: 2105 | Americas - 680 |
|
$0.3161 | Buy Now |
Part Details for 3149-2-00-15-00-00-08-0
3149-2-00-15-00-00-08-0 CAD Models
3149-2-00-15-00-00-08-0 Part Data Attributes:
|
3149-2-00-15-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3149-2-00-15-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 3149-2-00-15-00-00-08-0
This table gives cross-reference parts and alternative options found for 3149-2-00-15-00-00-08-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3149-2-00-15-00-00-08-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3149-2-00-80-00-00-08-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 3149-2-00-15-00-00-08-0 vs 3149-2-00-80-00-00-08-0 |
3149-2-00-21-00-00-08-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 3149-2-00-15-00-00-08-0 vs 3149-2-00-21-00-00-08-0 |