Part Details for 315-11-111-41-001000 by Mill-Max Mfg Corp
Overview of 315-11-111-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 315-11-111-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
315-11-111-41-001000-ND
|
DigiKey | CONN RCPT 11POS 0.1 GOLD PCB Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.3878 | Buy Now |
DISTI #
575-3151111141001000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Not Compliant | 0 |
|
$8.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 18 Container: Tube | 0Tube |
|
$8.8800 | Buy Now |
|
Bisco Industries | 81 |
|
Buy Now | ||
DISTI #
66762792
|
Verical | Conn Socket Strip SKT 11 POS 2.54mm Solder ST Top Entry Thru-Hole Min Qty: 4 Package Multiple: 1 | Americas - 81 |
|
$14.3536 / $20.7045 | Buy Now |
DISTI #
000000000005669673
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$1.5600 / $14.7200 | Buy Now |
Part Details for 315-11-111-41-001000
315-11-111-41-001000 CAD Models
315-11-111-41-001000 Part Data Attributes:
|
315-11-111-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
315-11-111-41-001000
Mill-Max Mfg Corp
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |