Part Details for 315-13-103-41-001000 by Mill-Max Mfg Corp
Overview of 315-13-103-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 315-13-103-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
315-13-103-41-001000-ND
|
DigiKey | CONN RCPT 3POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Tube |
940 In Stock |
|
$8.8228 / $14.5900 | Buy Now |
DISTI #
575-3151310341001000
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET RoHS: Compliant | 283 |
|
$2.1200 / $3.2200 | Buy Now |
DISTI #
V99:2348_17612242
|
Arrow Electronics | Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1902 | Americas - 5 |
|
$1.7260 / $3.5523 | Buy Now |
|
Future Electronics | 3 Position 1 Row 2.54 mm Pitch Low Profile Solder Tail Socket RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Container: Tube | 52Tube |
|
$8.2300 / $8.6400 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
31643285
|
Verical | Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole Min Qty: 2 Package Multiple: 1 Date Code: 1902 | Americas - 5 |
|
$3.5523 | Buy Now |
DISTI #
000000000005535818
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET Min Qty: 50 | 0 |
|
$0.9070 / $13.1400 | Buy Now |
Part Details for 315-13-103-41-001000
315-13-103-41-001000 CAD Models
315-13-103-41-001000 Part Data Attributes:
|
315-13-103-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
315-13-103-41-001000
Mill-Max Mfg Corp
IC Socket, SIP3, 3 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP3 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 3 |