Part Details for 315-13-108-41-003000 by Mill-Max Mfg Corp
Overview of 315-13-108-41-003000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 315-13-108-41-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
315-13-108-41-003000-ND
|
DigiKey | CONN RCPT 8POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.9006 | Buy Now |
DISTI #
575-3151310841003000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Compliant | 0 |
|
$1.9700 / $2.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Tube | 0Tube |
|
$8.5500 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
DISTI #
67586536
|
Verical | Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole Min Qty: 5 Package Multiple: 1 | Americas - 50 |
|
$5.9847 / $14.2003 | Buy Now |
DISTI #
000000000005669799
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$1.3000 / $14.1900 | Buy Now |
Part Details for 315-13-108-41-003000
315-13-108-41-003000 CAD Models
315-13-108-41-003000 Part Data Attributes
|
315-13-108-41-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
315-13-108-41-003000
Mill-Max Mfg Corp
IC Socket, SIP8, 8 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP8 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 8 |